Phoenix Contact 3200412 Ferrule 25mm² Partially Insulated Black 50 pieces

MPN
3200412
EAN-13
2050001842022
Order Code
12-7386
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £7.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact manufactures the 3200412 Ferrule, which is a 25 mm² partially insulated crimp ferrule. It is black and comes in a pack of 50 pieces. This ferrule is typically used for improving connection quality in electrical installations.
Insulation Partially insulated
Colour Black
Pin Length 30mm
Maximum Wire Size mm2 25mm²
Number of Entries 1
AWG size 4
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 25 mm² x 16 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 4
Misc Attribute AI 25 -16 BK
Nominal cross section 25mm²
Reel/roll packaging false
Sleeve length 16mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot