Phoenix Contact 3200409 Ferrule 35 mm² Metal 100 pieces Uninsulated Silver

MPN
3200409
EAN-13
2050001842053
Order Code
12-7385
Country of Origin
Germany
View Full Product Range (30)

Discontinued


Phoenix Contact's 3200409 Ferrule is a 35 mm² not insulated metal component supplied in packs of 100 pieces. These uninsulated ferrules are typically used to facilitate the crimping process, providing secure and reliable connections in electrical installations. The product is often employed in industrial and commercial applications where dependable electrical conductivity is essential.
Insulation Not insulated
Colour Metal
Pin Length 20mm
Maximum Wire Size mm2 35mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 35 mm² x 20 mm
Maximum Wire Size AWG 2
Misc Attribute A 35 -20
Sleeve length 20mm
Type Ferrule

Trustpilot