Phoenix Contact 3200399 Ferrule 35mm² Metal 100 pieces Silver 18mm Length

MPN
3200399
EAN-13
2050001842190
Order Code
12-7384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £19.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Phoenix Contact manufactures the 3200399 ferrule, a not insulated metal component designed for 35 mm² applications. This uninsulated ferrule is available in packs of 100 pieces, ideal for electrical and crimping tasks. It is typically used for ensuring secure connections in wiring and electrical systems.
Insulation Not insulated
Colour Metal
Pin Length 18mm
Maximum Wire Size mm2 35mm²
Number of Entries 1
AWG size 2
Construction type N/A
Contact Material Cathode copper, tin plated
Cross-section range 35 mm² x 18 mm
For cables resistant to short circuit false
Halogen free false
Insulated false
Material Copper
Material insulation N/A
Maximum Wire Size AWG 2
Misc Attribute A 35 -18
Nominal cross section 35mm²
Reel/roll packaging false
Sleeve length 18mm
Surface protection Other
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot