Phoenix Contact 3200373 Wire-End Sleeve 25mm² Metal 100 pieces 18mm Silver

MPN
3200373
EAN-13
2050001842220
Order Code
12-7383
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £10.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact 3200373 is a not insulated metal ferrule designed for 25 mm² cables. It comes in a pack of 100 pieces and is ideal for providing a secure connection in electrical assemblies. These ferrules are typically used in industrial and automation applications for optimal electrical contact.
Insulation Not insulated
Colour Metal
Pin Length 18mm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Cross-section range 25 mm² x 18 mm
Maximum Wire Size AWG 4
Misc Attribute A 25 -18
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot