Phoenix Contact 3200360 Ferrule 25mm² Metal 15mm Silver 100 pieces

MPN
3200360
EAN-13
2050001842091
Order Code
12-7382
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £11.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Phoenix Contact 3200360 is an uninsulated metal ferrule designed for 25 mm² cables. The ferrule aids in achieving secure and reliable crimp connections. It is typically used in electrical installations and panel building.
Insulation Not insulated
Colour Metal
Pin Length 15mm
Maximum Wire Size mm2 25mm²
Number of Entries 1
AWG size 4
Construction type N/A
Contact Material Cathode copper, tin plated
Cross-section range 25 mm² x 15 mm
For cables resistant to short circuit false
Halogen free false
Insulated false
Material Copper
Material insulation N/A
Maximum Wire Size AWG 4
Misc Attribute A 25 -15
Nominal cross section 25mm²
Reel/roll packaging false
Sleeve length 15mm
Surface protection Other
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot