Phoenix Contact 3200357 Ferrule 25mm² Metal 100 pieces 12mm Length Silver

MPN
3200357
EAN-13
2050001842183
Order Code
12-7381
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £9.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact 3200357 is a metal ferrule with a cross-section of 25 mm², not insulated, and comes in a pack of 100 pieces. This ferrule is typically used to crimp wires for secure connections in electrical installations. It is ideal for applications requiring robust and reliable connections without insulation.
Insulation Not insulated
Colour Metal
Pin Length 12mm
Maximum Wire Size mm2 25mm²
Number of Entries 1
AWG size 4
Construction type N/A
Contact Material Cathode copper, tin plated
Cross-section range 25 mm² x 12 mm
For cables resistant to short circuit false
Halogen free false
Insulated false
Material Copper
Material insulation N/A
Maximum Wire Size AWG 4
Misc Attribute A 25 -12
Nominal cross section 25mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot