Phoenix Contact 3200344 Ferrule 10mm² Metal 500pieces 18mm Silver Non-insulated

MPN
3200344
EAN-13
2050001842084
Order Code
12-7380
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £28.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Phoenix Contact's part number 3200344 is a metal ferrule with a 10 mm² cross-section, not insulated, supplied in packs of 500. This ferrule is typically used for crimping applications in electrical and electronic assemblies. It is ideal for ensuring secure connections in various wiring and cabling systems.
Insulation Not insulated
Colour Metal
Pin Length 18mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
AWG size 8
Construction type N/A
Contact Material Cathode copper, tin plated
Cross-section range 10 mm² x 18 mm
For cables resistant to short circuit false
Halogen free false
Insulated false
Material Copper
Material insulation N/A
Maximum Wire Size AWG 8
Misc Attribute A 10 -18
Nominal cross section 10mm²
Reel/roll packaging false
Sleeve length 18mm
Surface protection Other
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot