Phoenix Contact 3200302 Ferrule 4mm² Metal 1000pieces 9mm Silver

MPN
3200302
EAN-13
2050001841964
Order Code
12-7379
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £25.64
10+ £23.71
50+ £21.06
100+ £17.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 67 availableBack-order availability date - 01/12/2026

Phoenix Contact manufactures the 3200302 ferrule, which is an uninsulated, metal component suited for 4 mm² wire sizes. The ferrule is typically used in electrical applications where reliable wire termination is required. Supplied in packs of 1000, it's ideal for bulk use in industrial settings.
Insulation Not insulated
Colour Metal
Pin Length 9mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
AWG size 12
Construction type N/A
Contact Material Cathode copper, tin plated
Cross-section range 4 mm² x 9 mm
For cables resistant to short circuit false
Halogen free false
Insulated false
Material Copper
Material insulation N/A
Maximum Wire Size AWG 12
Misc Attribute A 4 - 9
Nominal cross section 4mm²
Reel/roll packaging false
Sleeve length 9mm
Surface protection Other
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot