Phoenix Contact 3200292 Ferrule 2.5mm² Non-Insulated Metal 1000 pieces Silver

MPN
3200292
EAN-13
2050001842077
Order Code
12-7378
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £16.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact 3200292 is a metal ferrule with a 2.5 mm² wire capacity, designed as an uninsulated crimp terminal. This product comes in a package containing 1000 pieces, suitable for use where connection reliability and easy insertion into terminals are required. Typical applications include electrical engineering and control panel wiring, facilitating effective current flow.
Insulation Not insulated
Colour Metal
Pin Length 12mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
AWG size 14
Construction type N/A
Contact Material Cathode copper, tin plated
Cross-section range 2.5 mm² x 12 mm
For cables resistant to short circuit false
Halogen free false
Insulated false
Material Copper
Material insulation N/A
Maximum Wire Size AWG 14
Misc Attribute A 2,5 -12
Nominal cross section 2.5mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot