Phoenix Contact 3200289 Ferrule 2.5mm² Metal 1000pieces 7mm Silver

MPN
3200289
EAN-13
4017918093938
Order Code
12-7377
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £12.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Phoenix Contact's 3200289 Ferrule is an uninsulated metal component designed for 2.5 mm² wiring. This crimp-type ferrule is typically used for electrical applications where a strong connection is required without insulation. Supplied in packs of 1000, these ferrules are ideal for professional wiring installations.
Insulation Not insulated
Colour Metal
Pin Length 7mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
AWG size 14
Construction type N/A
Contact Material Cathode copper, tin plated
Cross-section range 2.5 mm² x 7 mm
For cables resistant to short circuit false
Halogen free false
Insulated false
Material Copper
Material insulation N/A
Maximum Wire Size AWG 14
Misc Attribute A 2,5 - 7
Nominal cross section 2.5mm²
Reel/roll packaging false
Sleeve length 7mm
Surface protection Other
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot