Phoenix Contact 3200276 Ferrule 1.5mm² Non-insulated Metal 1000pieces Silver

Image Representative of Range

Phoenix Contact 3200276 Ferrule 1.5mm² Non-insulated Metal 1000pieces Silver

MPN
3200276
EAN-13
2050001842176
Order Code
12-7376
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £18.15
10+ £17.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact 3200276 is an uninsulated metal ferrule designed for 1.5 mm² cables. This product, supplied in packs of 1000 pieces, is ideal for crimping applications in electrical and control systems. It provides a reliable connection by securing cable strands, ensuring efficient electrical conductivity.
Insulation Not insulated
Colour Metal
Pin Length 10mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
AWG size 16
Construction type N/A
Contact Material Cathode copper, tin plated
Cross-section range 1.5 mm² x 10 mm
For cables resistant to short circuit false
Halogen free false
Insulated false
Material Copper
Material insulation N/A
Maximum Wire Size AWG 16
Misc Attribute A 1,5 -10
Nominal cross section 1.5mm²
Reel/roll packaging false
Sleeve length 10mm
Surface protection Other
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot