Phoenix Contact 3200263 Ferrule 1.5 mm² Metal 1000 pieces Silver 7 mm Length

MPN
3200263
EAN-13
2050001841971
Order Code
12-7375
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £11.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact's 3200263 Ferrule is a metal, uninsulated ferrule designed for use with 1.5 mm² wires. The pack contains 1000 pieces, suitable for securely crimping wires in electrical installations. These ferrules are typically used in control cabinets and terminal blocks for reliable electrical connections.
Insulation Not insulated
Colour Metal
Pin Length 7mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
AWG size 16
Construction type N/A
Contact Material Cathode copper, tin plated
Cross-section range 1.5 mm² x 7 mm
For cables resistant to short circuit false
Halogen free false
Insulated false
Material Copper
Material insulation N/A
Maximum Wire Size AWG 16
Misc Attribute A 1,5 - 7
Nominal cross section 1.5mm²
Reel/roll packaging false
Sleeve length 7mm
Surface protection Other
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot