Phoenix Contact 3200250 Ferrule 1mm² Not Insulated Metal 1000pieces Silver

MPN
3200250
EAN-13
2050001841995
Order Code
12-7374
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £13.15
10+ £12.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact 3200250 is an uninsulated metal ferrule designed for 1 mm² wires, provided in packs of 1000 pieces. As a reliable crimping solution, it ensures secure and efficient electrical connections. Typically used in various wiring applications, these ferrules are ideal for control panels and electrical installations.
Insulation Not insulated
Colour Metal
Pin Length 10mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
AWG size 18
Construction type N/A
Contact Material Cathode copper, tin plated
Cross-section range 1 mm² x 10 mm
For cables resistant to short circuit false
Halogen free false
Insulated false
Material Copper
Material insulation N/A
Maximum Wire Size AWG 18
Misc Attribute A 1 -10
Nominal cross section 1mm²
Reel/roll packaging false
Sleeve length 10mm
Surface protection Other
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot