Phoenix Contact 3200247 Ferrule 1mm² Non-insulated Metal 1000 pieces Silver

MPN
3200247
EAN-13
2050001842152
Order Code
12-7373
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £9.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Phoenix Contact manufactures the 3200247 ferrules, which are metal and not insulated, suitable for 1 mm² applications. These ferrules are commonly used for crimping in electrical connections, ensuring secure and reliable terminations. The pack contains 1000 pieces, ideal for bulk use in industrial and professional settings.
Insulation Not insulated
Colour Metal
Pin Length 6mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
AWG size 18
Construction type N/A
Contact Material Cathode copper, tin plated
Cross-section range 1 mm² x 6 mm
For cables resistant to short circuit false
Halogen free false
Insulated false
Material Copper
Material insulation N/A
Maximum Wire Size AWG 18
Misc Attribute A 1 - 6
Nominal cross section 1mm²
Reel/roll packaging false
Sleeve length 6mm
Surface protection Other
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot