Phoenix Contact 3200234 Ferrule 0.75 mm² Metal 1000 pieces Silver 10 mm Length

MPN
3200234
EAN-13
2050001842169
Order Code
12-7372
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £11.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Phoenix Contact 3200234 is an uninsulated metal ferrule designed for a conductor cross-section of 0.75 mm². This product comes in a pack of 1000 pieces, suitable for crimping applications. It is typically used to improve the connection quality in terminal blocks by ensuring reliable and efficient electrical contact.
Insulation Not insulated
Colour Metal
Pin Length 10mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
AWG size 18
Construction type N/A
Contact Material Cathode copper, tin plated
Cross-section range 0.75 mm² x 10 mm
For cables resistant to short circuit false
Halogen free false
Insulated false
Material Copper
Material insulation N/A
Maximum Wire Size AWG 20
Misc Attribute A 0,75-10
Nominal cross section 0.75mm²
Reel/roll packaging false
Sleeve length 10mm
Surface protection Other
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot