Phoenix Contact 3200221 Ferrule 0.75mm² Metal 1000pieces Silver 6mm Length

MPN
3200221
EAN-13
2050001842145
Order Code
12-7371
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £10.55 £9.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Phoenix Contact manufactures the 3200221 ferrule, which is a metal, uninsulated component designed for crimping. It supports a cross-sectional area of 0.75 mm² and is available in packages of 1000 pieces. Typically used in electrical installations, these ferrules facilitate secure wire connections without insulation.
Insulation Not insulated
Colour Metal
Pin Length 6mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
AWG size 18
Construction type N/A
Contact Material Cathode copper, tin plated
Cross-section range 0.75 mm² x 6 mm
For cables resistant to short circuit false
Halogen free false
Insulated false
Material Copper
Material insulation N/A
Maximum Wire Size AWG 20
Misc Attribute A 0,75- 6
Nominal cross section 0.75mm²
Reel/roll packaging false
Sleeve length 6mm
Surface protection Other
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot