Phoenix Contact 3200218 Ferrule 0.5mm² Not Insulated Metal 1000pieces Silver

MPN
3200218
EAN-13
2050001842060
Order Code
12-7370
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £10.55 £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Phoenix Contact 3200218 is a metal ferrule designed for 0.5 mm² cables, supplied uninsulated in packs of 1000 pieces. This product is ideal for creating secure connections by crimping, primarily used in electrical and industrial applications. The uninsulated ferrules are suitable for environments where insulation is unnecessary, ensuring precise and reliable connections.
Insulation Not insulated
Colour Metal
Pin Length 6mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
AWG size 20
Construction type N/A
Contact Material Cathode copper, tin plated
Cross-section range 0.5 mm² x 6 mm
For cables resistant to short circuit false
Halogen free false
Insulated false
Material Copper
Material insulation N/A
Maximum Wire Size AWG 22
Misc Attribute A 0,5 - 6
Nominal cross section 0.5mm²
Reel/roll packaging false
Sleeve length 6mm
Surface protection Other
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot