Phoenix Contact 3200205 Ferrule 2.5mm² Grey 100 pieces 18mm Length

MPN
3200205
EAN-13
2050001842008
Order Code
12-7369
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Phoenix Contact's ferrule 3200205 is partially insulated and designed for 2.5 mm² wires. The grey ferrule ensures a reliable crimp connection and is supplied in packs of 100. These ferrules are typically used to improve wire connections in electrical applications.
Insulation Partially insulated
Colour Grey
Pin Length 18mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
AWG size 14
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 2.5 mm² x 12 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 14
Misc Attribute AI 2,5 -12 GY
Nominal cross section 2.5mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot