Phoenix Contact 3200195 Ferrule 1.5 mm² Partially Insulated Black 100 pieces

MPN
3200195
EAN-13
2050001841988
Order Code
12-7368
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Phoenix Contact 3200195 ferrule is a partially insulated crimping solution suitable for 1.5 mm² wires, featuring a black sleeve for easy identification. It is typically used in electrical and electronic applications to ensure a reliable connection and prevent fraying of cable ends. Packaged in quantities of 100, this product aids in maintaining efficient wiring systems while enhancing safety.
Insulation Partially insulated
Colour Black
Pin Length 18mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
AWG size 16
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 1.5 mm² x 10 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 16
Misc Attribute AI 1,5 -10 BK
Nominal cross section 1.5mm²
Reel/roll packaging false
Sleeve length 10mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot