Phoenix Contact 3200182 Ferrule 1mm² Partially Insulated Red 100 pieces

Image Representative of Range

Phoenix Contact 3200182 Ferrule 1mm² Partially Insulated Red 100 pieces

MPN
3200182
EAN-13
2050001842114
Order Code
12-7367
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

Phoenix Contact manufactures the 3200182 ferrule, a partially insulated, red crimp ferrule suitable for 1 mm² wires. This product, sold in packs of 100, enhances electrical connections by providing a secure and reliable termination for stranded wires. It is typically used in electrical installations to prevent wire fraying and ensure a stable connection within terminal blocks.
Insulation Partially insulated
Colour Red
Pin Length 16mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
AWG size 18
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 1 mm² x 10 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 18
Misc Attribute AI 1 -10 RD
Nominal cross section 1mm²
Reel/roll packaging false
Sleeve length 10mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot