Phoenix Contact 3200153 Ferrule 16mm² Partially Insulated White 100 pieces

MPN
3200153
EAN-13
2050001842206
Order Code
12-7366
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Phoenix Contact 3200153 ferrule is a partially insulated white crimp connector suitable for 16 mm² wires. It provides secure terminations, preventing frayed wire strands and ensuring reliable connections. This component is typically used in electrical installations and control cabinets for efficient and robust electrical connections.
Insulation Partially insulated
Colour White
Pin Length 28mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
AWG size 6
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 16 mm² x 18 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 6
Misc Attribute AI 16 -18 WH
Nominal cross section 16mm²
Reel/roll packaging false
Sleeve length 18mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot