Phoenix Contact 3200137 Ferrule 10mm² Partially Insulated Brown 100 pieces

MPN
3200137
EAN-13
2050001825865
Order Code
12-7364
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £11.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Phoenix Contact 3200137 is a partially insulated, brown ferrule designed for 10 mm² wires. This set includes 100 pieces, ideal for ensuring secure and efficient electrical connections. Frequently used in industrial and electrical installations, these ferrules are perfect for providing reliable terminations in control cabinets and switchboards.
Insulation Partially insulated
Colour Brown
Pin Length 28mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
AWG size 8
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 10 mm² x 18 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 8
Misc Attribute AI 10 -18 BN
Nominal cross section 10mm²
Reel/roll packaging false
Sleeve length 18mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot