Phoenix Contact 3200124 Ferrule 10 mm² Partially Insulated Brown 100 pieces

MPN
3200124
EAN-13
2050001825858
Order Code
12-7363
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £6.00
10+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Phoenix Contact's 3200124 Ferrule is a partially insulated 10 mm² ferrule in brown, sold in packs of 100. This high-quality crimp connection is ideal for securing wire ends, ensuring reliable electrical contact. Common applications include use in panel building and control cabinet installations.
Insulation Partially insulated
Colour Brown
Pin Length 22mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
AWG size 8
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 10 mm² x 12 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 8
Misc Attribute AI 10 -12 BN
Nominal cross section 10mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot