Phoenix Contact 3200111 Ferrule 6mm² Green Partially Insulated 100 Pieces

MPN
3200111
EAN-13
2050001825841
Order Code
12-7362
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Phoenix Contact's 3200111 ferrules are partially insulated and suitable for 6 mm² wires, available in a green colour. They feature a crimp design for secure connections and are used to enhance the reliability of electrical terminations. Typical applications include electrical installations and control panel wiring.
Insulation Partially insulated
Colour Green
Pin Length 26mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
AWG size 10
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 6 mm² x 18 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 10
Misc Attribute AI 6 -18 GN
Nominal cross section 6mm²
Reel/roll packaging false
Sleeve length 18mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot