Phoenix Contact 3200108 Ferrule 6mm² Partially Insulated Green 100 pieces

MPN
3200108
EAN-13
2050001825834
Order Code
12-7361
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £8.65
10+ £8.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Phoenix Contact manufactures the 3200108 ferrule, featuring partial insulation and a 6 mm² crimp design in green. This product is used to securely connect stranded wires in electrical applications, ensuring reliable conductivity. It is typically applied in control cabinets and electrical installations.
Insulation Partially insulated
Colour Green
Pin Length 20mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
AWG size 10
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 6 mm² x 12 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 10
Misc Attribute AI 6 -12 GN
Nominal cross section 6mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot