Phoenix Contact 3200085 Ferrule 4mm² Insulated Orange 100 pieces 17mm Length

MPN
3200085
EAN-13
2050001825810
Order Code
12-7360
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.96
10+ £3.70
50+ £3.22
100+ £2.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Phoenix Contact 3200085 is a partially insulated ferrule designed for 4 mm² wires, available in a pack of 100. Its orange insulation aids in colour coding, providing a secure and reliable crimp connection. Typical applications include electrical installations and wiring systems, ensuring precise and consistent termination.
Insulation Partially insulated
Colour Orange
Pin Length 17mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
AWG size 12
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 4 mm² x 10 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 12
Misc Attribute AI 4 -10 OG
Nominal cross section 4mm²
Reel/roll packaging false
Sleeve length 10mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot