Phoenix Contact 3200069 Ferrule 2.5mm² Grey 100 pieces Partially Insulated

MPN
3200069
EAN-13
4017918093716
Order Code
12-7359
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.27
10+ £2.21
100+ £2.00
500+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The Phoenix Contact 3200069 is a partially insulated grey ferrule designed for 2.5 mm² wires, provided in packs of 100 pieces. It features a crimp connection, making it ideal for providing a secure electrical contact in industrial and electronic applications. These ferrules are commonly used in wiring systems to ensure reliable and professional-looking connections.
Insulation Partially insulated
Colour Grey
Pin Length 14mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
AWG size 14
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 2.5 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 14
Misc Attribute AI 2,5 - 8 GY
Nominal cross section 2.5mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot