Phoenix Contact 3200056 Ferrule 1.5 mm² Partially Insulated Black 100 pieces

MPN
3200056
EAN-13
2050001825780
Order Code
12-7358
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Phoenix Contact 3200056 is a black, partially insulated ferrule designed for 1.5 mm² wire applications. It is typically used in electrical and electronic installations to improve connection reliability and prevent wire strand fraying. The pack contains 100 pieces, suitable for both industrial and domestic wiring projects.
Insulation Partially insulated
Colour Black
Pin Length 24mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
AWG size 16
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 1.5 mm² x 18 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 16
Misc Attribute AI 1,5 -18 BK
Nominal cross section 1.5mm²
Reel/roll packaging false
Sleeve length 18mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot