Phoenix Contact 3200030 Ferrule 1mm² Partially Insulated Red 100 pieces

MPN
3200030
EAN-13
4017918093686
Order Code
12-7356
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

Phoenix Contact's 3200030 ferrule is a partially insulated, red crimp accessory designed for 1 mm² wire. Sold in packs of 100, these ferrules ensure secure and reliable wire connections in electrical applications. Ideal for use in industrial settings, they enhance the durability and efficiency of wiring systems.
Insulation Partially insulated
Colour Red
Pin Length 14mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
AWG size 18
Construction type Standard
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 18
Misc Attribute AI 1 - 8 RD
Nominal cross section 1mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot