Phoenix Contact 3200027 Ferrule 0.75 mm² Blue Part Insulated 100 pieces

MPN
3200027
EAN-13
2050001825766
Order Code
12-7355
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Phoenix Contact 3200027 is a partially insulated ferrule designed for 0.75 mm² wire. It is typically used to improve connection reliability in electrical and electronic assembly applications. The product, available in blue, comes in a pack of 100 pieces and helps ensure secure crimping.
Insulation Partially insulated
Colour Blue
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
AWG size 18
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.75 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 20
Misc Attribute AI 0,75- 8 BU
Nominal cross section 0.75mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot