Phoenix Contact 3101029 D-MTK End Cover Grey 1 piece Durable and Reliable

Image Representative of Range

Phoenix Contact 3101029 D-MTK End Cover Grey 1 piece Durable and Reliable

MPN
3101029
EAN-13
2050000257148
Order Code
12-7352
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.551
10+ £0.537
50+ £0.523
100+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The Phoenix Contact 3101029 D-MTK End Cover is a grey component designed for use in serial and switchboard terminals. It is typically applied to ensure continuity and safety in terminal strips and screw connections. This cover is an essential component in electrical panels for housing and protecting connections.
Type Terminal cover
Colour Grey
Compatible with (details) MTK
Content 1 pc(s)
End plate model true
Inflammability class of insulation material according to UL94 V0
Misc Attribute D-MTK
Partition model false
Product Type End Cover
Snap in N/A
Thickness 1mm
Width (mm) 1

Reviews

Be the first to submit a review

Trustpilot