Phoenix Contact 3076036 UTI-series Terminal cover grey 1 piece

MPN
3076036
EAN-13
2050001727985
Order Code
06-2540
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.576
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

Phoenix Contact offers the 3076036 terminal cover, a grey protective part specifically designed for use in switchboards and serial terminal applications. It ensures safety and continuity by covering terminal connections, preventing accidental contact or short circuits. This single piece cover is ideal for maintaining system integrity and securing electrical connections in industrial environments.
Accessory Type Terminal cover
Used With ST Series
Colour Grey
Dim (L x W x H) 93.5 x 2.2 x 51.2 mm
End plate model N/A
Factory colour Grey
Height 51.2mm
Inflammability class of insulation material according to UL94 V0
Length 93.5mm
Misc Attribute D-UTI/3
Partition model N/A
Snap in N/A
Thickness 2.2mm
Weight 0.01
Width 2.2mm

Reviews

Be the first to submit a review

Trustpilot