Phoenix Contact 3062951 AKG 16 RD Terminal 50 pcs reliable connection

Image Representative of Range

Phoenix Contact 3062951 AKG 16 RD Terminal 50 pcs reliable connection

MPN
3062951
EAN-13
4046356558365
Order Code
06-2529
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.91
10+ £40.60
100+ £40.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 09/10/2026

Phoenix Contact's AKG 16 RD Terminal is a robust and reliable component, ideal for enclosure accessory applications. This terminal, model number 3062951, is sold in packages of 50 pieces and offers excellent electrical connectivity. It is widely used in industrial and electrical projects for secure wire termination.
Type Terminal
No of Ways N/A
Busbar thickness 3 - 6mm
Busbar width 6 - 10mm
Factory colour Red
Max. conductor cross section 16mm²
Max. rated operation current Ie 76A
Misc Attribute AKG 16 RD
Suitable For Flat rail
Suitable for round conductor connection false
Suitable for sector conductor connection false
Suitable for strip conductor connection false
Width 9.80mm
Width clamp 9.8mm

Reviews

Be the first to submit a review

Trustpilot