Phoenix Contact 3047345 Warning Label for UT Terminal Blocks

MPN
3047345
EAN-13
4046356072823
Order Code
12-7350
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact warning label WS UT 6 3047345 is an accessory designed for switchboard and serial terminals. It highlights continuity and safety in electrical connections. This warning label is commonly used in control panels and industrial switchboards.
Colour Yellow
Type Warning sign
Connection (type) Connector
Contact Material Copper
Content 1
Diameter N/Amm
Dim 8.15 mm (width) x 25.20 mm (height) x 4.50 mm (depth)
Fluorescent N/A
Foldable N/A
Halogen free true
Height 25.2mm
Industrial packaging Yes
Language of the imprint N/A
Length (mm) 25.2mm
Literal imprint N/A
Material N/A
Material (details) Polyamide
Material quality N/A
Misc Attribute WS UT 6
Model Other
Mounting method Other
Photoluminescent (glow in the dark) N/A
Shape N/A
Symbol N/A
Thickness N/Amm
Type of fastening N/A
UV resistant N/A
Waterproof N/A
Weight (g, g/m) 1.6 g (without packaging) / 1.8 g (with packaging)
Width 8.15mm
With alert-/information symbol N/A
With alert-/information text N/A
With mounting material N/A

Reviews

Be the first to submit a review

Trustpilot