Phoenix Contact 3047183 Separator Cut-off Plate 62.1x2.2x52.5mm Grey

MPN
3047183
EAN-13
2050001783462
Order Code
12-7348
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.565
50+ £0.500
100+ £0.427
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Phoenix Contact's 3047183 separator is a critical component for maintaining continuity in switchboard terminals. This device is essential for ensuring safe and efficient operation in serial terminal applications. Its design supports reliable separation, making it ideal for use in complex electrical installations.
Type Separator
Colour Grey
Dim 62.1 x 2.2 x 52.5 mm
End plate model false
Inflammability class of insulation material according to UL94 V0
Length (mm) 62.1mm
Material (details) Polyamide
Misc Attribute ATP-UT-TWIN
Partition model true
Product Type Partition Plate
Snap in N/A
Thickness 2.2mm
Width (mm) 2.2

Reviews

Be the first to submit a review

Trustpilot