Phoenix Contact 3044636 Double-level Terminal Block 0.14-4mm² Grey

MPN
3044636
EAN-13
4017918997007
Order Code
06-2525
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £141.25
10+ £135.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Phoenix Contact double-level terminal block UTTB 2,5 3044636 is a dual port terminal designed for efficient electrical connections. Featuring continuity and reliable switchboard terminal functions, it is ideal for applications requiring compact and organised wiring solutions. Commonly used in control panels and electrical switchboards, it facilitates easy maintenance and expansion of circuitry.
Type Dual port terminal
No. of Ways 2
No. of Levels 2
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 26
Clamp width 5.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 1.5mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Connection Screws
Contamination level 3
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Current Rating 24A
Depth 64.4mm
Dim (L x W x H) 69.9 x 5.2 x 65 mm
Explosion-tested version Ex e true
Flammability Rating V0
Height 65mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Insulation PA
Internally connected stages false
Length 69.9mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 12
Misc Attribute UTTB 2,5
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 500V
Number of clamp positions per level 2
Number of levels 2
Number of pins 4
Number of Rows 2
Operating Temperature - - -°C
Rated current In 24A
Rated voltage 500V
Stripping length (max.) 9mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot