Phoenix Contact 3044188 Din Rail Terminal Block Screw 10.2mm 76A Blue

MPN
3044188
EAN-13
2050000261572
Order Code
51-4093
Qty Unit Price (Ex VAT)
2+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

This blue 10.2mm Din Rail screw terminal block from the Phoenix Contact UT series has a compact design and excellent handling. Standard contour earth conductor terminals are designed with a snap-in base. The double bridge shaft allows individual chain bridging using plug jumpers.
  • Colour blue
  • Width 10.2mm
  • Nominal current 76A
  • Wire size AWG 20-6
  • Length 47.7mm
Type Continuity
No. of Levels 1
Width 10.2mm
Accessory Type Jumper
Closing plate required true
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 16mm²
Connectable conductor cross section multi-wired 0.5 - 4mm²
Connectable conductor cross section solid-core 0.5 - 16mm²
Depth 46.9mm
Explosion-tested version Ex e true
Height 47.7mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Material insulation body Other
Maximum Wire Size AWG 6
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Operating Temperature -60 - 110°C
Rated current In 57A
Rated voltage 1000V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection

Reviews

Be the first to submit a review

Trustpilot