Phoenix Contact 3044076 Din Rail Terminal Block Screw 5.2mm 32A Grey

MPN
3044076
EAN-13
2050000262579
Order Code
51-4094
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.769
50+ £0.764
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 855 in stock

This grey 5.2mm Din Rail screw terminal block from the Phoenix Contact UT series has a compact design and excellent handling. Standard contour earth conductor terminals are designed with a snap-in base. The double bridge shaft allows individual chain bridging using plug jumpers.
  • Colour blue
  • Width 5.2mm
  • Nominal current 32A
  • Wire size AWG 26-12
  • Length 47.7mm
Type Continuity
No. of Levels 1
Termination Screw
Width 5.2mm
Accessory Type Jumper
Body Style Horizontal
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 4mm²
Connectable conductor cross section multi-wired 0.14 - 1.5mm²
Connectable conductor cross section solid-core 0.14 - 4mm²
Current Rating 32A
Depth 46.9mm
Explosion-tested version Ex e true
Height 47.7mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Material insulation body Other
Maximum Wire Size AWG 12
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Operating Temperature -60 - 110°C
Rated current In 24A
Rated voltage 1000V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Wire Gauge (AWG) 12AWG

Reviews

Be the first to submit a review

Trustpilot