Phoenix Contact 3038969 FBS Plug-In Bridge 2 Positions Grey

Image Representative of Range

Phoenix Contact 3038969 FBS Plug-In Bridge 2 Positions Grey

MPN
3038969
EAN-13
4017918888299
Order Code
12-7342
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £18.05
10+ £16.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The FBS 2-5 GY 3038969 by Phoenix Contact is a plug-in bridge designed for use with serial and switchboard terminals, ensuring continuity across connections. Typically used in the industrial sector, it provides a reliable solution for secure and efficient connectivity in switchboards. Its packaging includes a label strip for easy identification and organisation during application.
Type Label strip
Number of Ways 2
Colour Grey
Connection (type) Connector
Connections 2
Content 50
Current Rating (A) 24
Explosion-tested version Ex e false
Industrial packaging Yes
Insulated N/A
Material (details) Polyamide
Misc Attribute FBS 2-5 GY
Model N/A
Modular spacing 5.2mm
Mounting method Pluggable
Nominal Current 24 A
Number of bridged clamps N/A
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +110°C
Weight (g, g/m) 1.685g
Width (mm) 5.2
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot