Phoenix Contact 3036644 D-ST 10 Cover for ST Terminal closure

MPN
3036644
EAN-13
2050000262036
Order Code
06-2516
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.496
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The Phoenix Contact 3036644 D-ST 10 cover is designed to be compatible with ST 10 terminal blocks, offering reliable protection and continuity. This component ensures secure connections in serial and switchboard terminals. It is ideal for use in electrical panels and industrial automation systems.
Accessory Type Terminal cover
Used With ST Series
Colour Grey
Compatible with (details) ST 10
Dim (L x W x H) 71.5 x 2.2 x 49.9 mm
End plate model true
Factory colour Gun grey
Height 49.9mm
Inflammability class of insulation material according to UL94 V0
Length 71.5mm
Misc Attribute D-ST 10
Partition model false
Snap in N/A
Thickness 2.2mm
Width 2.2mm

Reviews

Be the first to submit a review

Trustpilot