Phoenix Contact 3036110 ST series tension spring Terminal grey

MPN
3036110
EAN-13
2050000262524
Order Code
06-2514
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

Phoenix Contact's ST 10 tension spring feed-through terminal, in grey, features a compact design with dimensions of 71.5x10.0x58mm. This component is ideal for use in switchboards and rail-mounted terminal applications, offering reliable connectivity and space-saving installation. It is suited for environments requiring continuity and efficient wiring within electrical and industrial systems.
Type Continuity
No. of Levels 1
Termination Spring Clamp
Width 10.2mm
Wire Gauge (mm²) 16mm²
AWG (min.) 24
Clamp width 10.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 10mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 16mm²
Connection Pull spring
Connector cross section flexible wires 0.2 x 10 mm² · rigid wires 1.5 -16 mm²mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 57A
Depth 50.3mm
Dim (L x W x H) 71.5 x 10.2 x 50.3 mm
Explosion-tested version Ex e true
Flammability Rating V0
Height 50.3mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 71.5mm
Material insulation body Other
Maximum Wire Size AWG 8
Misc Attribute ST 10
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 1000V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 57A
Rated voltage 1000V
Stripping length (max.) 18mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Spring clamp connection
Type of electrical connection 2 Spring clamp connection
Weight 0.03
Wire Gauge (AWG) 8

Reviews

Be the first to submit a review

Trustpilot