Phoenix Contact 3036042 ST multi-level Terminal block spring-cage gray

MPN
3036042
EAN-13
4017918876173
Order Code
06-2513
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £193.89
10+ £186.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact Multi-level Terminal Block ST 2,5-3L 3036042 is designed for efficient wiring in switchboards, offering multiport connectivity with a focus on continuity. It is well-suited for applications requiring reliable serial connections within industrial electrical installations. This terminal block enhances organisational capability in complex wiring scenarios.
Type Multiport terminal
No. of Ways 2
No. of Levels 3
Termination Spring Clamp
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Clamp width 5.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.08 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.08 - 4mm²
Connection Pull spring
Contamination level 3
Cross section (flexible) (min.) 0.08mm²
Cross section (inflexible) (min.) 0.08mm²
Current Rating 20A
Depth 58mm
Dim (L x W x H) 99.5 x 5.2 x 58 mm
Explosion-tested version Ex e N/A
Flammability Rating V0
Height 58mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Insulation PA
Internally connected stages false
Length 99.5mm
Material insulation body Thermoplastic
Maximum Wire Size AWG 14
Min. stripping length 8mm
Misc Attribute ST 2,5-3L
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 500V
Number of clamp positions per level 2
Number of levels 3
Number of pins 6
Number of Rows 3
Operating Temperature - - -°C
Rated current In 20A
Rated voltage 500V
Stripping length (max.) 10mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Spring clamp connection
Type of electrical connection 2 Spring clamp connection
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot