Phoenix Contact 3035978 Test Adapter for 4mm Safety Plugs Green

Image Representative of Range

Phoenix Contact 3035978 Test Adapter for 4mm Safety Plugs Green

Order Code:

12-7332

Brand: Phoenix Contact MPN: 3035978 EAN-13: 4046356520706
Qty Unit Price (Inc VAT)
1+ £18.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The test adapter PAI-4-FIX-5/6 GN 3035978 from Phoenix Contact is an accessory designed for use with serial and switchboard terminals. It ensures continuity in electrical systems, making it ideal for testing and maintenance applications. Phoenix Contact products are known for their reliability and suitability in both industrial and commercial settings.
Colour Green
Type Test adapter
Contact Material Copper
Industrial packaging Yes
Misc Attribute PAI-4-FIX-5/6 GN
Nominal Current 10:00:00
Product Type Test Adapter
Temperature Range -60 to +110 °C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot