Phoenix Contact 3032282 End Cover 48.5x2.2x36.5mm Blue

MPN
3032282
EAN-13
4046356105583
Order Code
12-7319
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £24.20
10+ £22.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Phoenix Contact manufactures the End cover D-ST 2,5 BU 3032282, designed for use with serial and switchboard terminals. This blue terminal cover ensures continuity and provides protection for spring terminals. It is typically used in switchboards to safeguard and organise electrical connections.
Type Terminal cover
Number of Ways 2
Colour Blue
Contact Material Copper
Current Rating (A) 24
End plate model true
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length (mm) 48.5mm
Misc Attribute D-ST 2,5 BU
Partition model false
Product Type End Cover
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2.2mm
Voltage Rating (V, V DC) 300 V
Width (mm) 2.2

Reviews

Be the first to submit a review

Trustpilot