Phoenix Contact 3032185 Vertical Potential Bridge Connects Levels

MPN
3032185
EAN-13
4046356052566
Order Code
12-7317
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.14
10+ £37.02
100+ £36.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Plug-in bridge FBS-PV 3032185 from Phoenix Contact ensures continuity by providing reliable electrical bonding within I/O systems in the switch cabinet. It is a standard component of the Inline Modular (IL) system, facilitating seamless integration with the IL Control and other automation systems like Web Server and AUTOMATION WORX. Typical applications include use in switchboard terminals and serial terminals where OPC functionality and standard controls are required.
Colour Black
Type Electrical bonding
Number of Ways 2
Connection (type) Connector
Connections 2
Contact Material Copper
Content 50
Current Rating (A) 32
Explosion-tested version Ex e false
Industrial packaging Yes
Insulated N/A
Length (mm) 33mm
Material (details) Polyamide
Misc Attribute FBS-PV
Model N/A
Modular spacing N/Amm
Mounting method Pluggable
Nominal Current 32 A
Number of bridged clamps N/A
Product Type Plug-in Bridge
Rated current In N/AA
Rated voltage N/AV
Temperature Range -60 to +110°C
Weight (g, g/m) 0.907g
Width (mm) 5.2
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot