Phoenix Contact 3031490 ST Terminal Blue Tension Spring Space-Saving

MPN
3031490
EAN-13
2050000262487
Order Code
06-2512
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.75
10+ £1.62
100+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Phoenix Contact 3031490 ST 6 BU is a blue tension spring feed-through terminal. It features a compact design with dimensions of 69.5x8.2x51 mm, suitable for rail mounting. This terminal is typically used in switchboards and for ensuring continuity in electrical systems.
Type Continuity
No. of Levels 1
Termination Spring Clamp
Width 8.2mm
Wire Gauge (mm²) 10mm²
AWG (min.) 24
Clamp width 8.2mm
Closing plate required true
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 6mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 10mm²
Connection Pull spring
Connector cross section flexible wires 0.2 - 6 mm² · rigid wires 0.2 - 10mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 41A
Depth 43.5mm
Dim (L x W x H) 69.5 x 8.2 x 43.5 mm
Explosion-tested version Ex e true
Flammability Rating V0
Height 43.5mm
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 69.5mm
Material insulation body Other
Maximum Wire Size AWG 10
Misc Attribute ST 6 BU
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 1000V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 41A
Rated voltage 1000V
Stripping length (max.) 12mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Spring clamp connection
Type of electrical connection 2 Spring clamp connection
Weight 0.02
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot