Phoenix Contact 3031306 ST 25-QUATTRO spring cage Terminal 0.08-4 mm² grey

MPN
3031306
EAN-13
4017918186784
Order Code
06-2511
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £93.13
10+ £88.83
100+ £88.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The ST 2,5-QUATTRO 3031306 by Phoenix Contact is a compact feed-through terminal block designed for efficient cable management in control panels. Featuring secure connections and strong continuity, it is ideal for use in switchboards and serial terminal applications. Typical uses include electrical distribution systems where reliable connections are essential.
Type Continuity
Pitch 5.2mm
No. of Ways 2
No. of Levels 1
Termination Spring Clamp
Width 5.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Clamp width 5.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.08 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.08 - 4mm²
Connection Pull spring
Cross section (flexible) (min.) 0.08mm²
Cross section (inflexible) (min.) 0.08mm²
Current Rating 24A
Depth 36.5mm
Dim (L x W x H) 72 x 5.2 x 36.5 mm
Explosion-tested version Ex e true
Flammability Rating V0
Height 36.5mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 72mm
Material insulation body Other
Maximum Wire Size AWG 14
Min. stripping length 8mm
Misc Attribute ST 2,5-QUATTRO
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 800V
Number of clamp positions per level 4
Number of levels 1.0
Number of pins 4
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 24A
Rated voltage 800V
Stripping length (max.) 10mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Spring clamp connection
Type of electrical connection 2 Spring clamp connection
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot