Phoenix Contact 3030789 ATP-ST-TWIN cut-off plate for ST/PT series systems

MPN
3030789
EAN-13
4017918187941
Order Code
06-2508
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.542
50+ £0.480
100+ £0.406
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 652 in stock

The Phoenix Contact 3030789 ATP-ST-TWIN is a cut-off plate used to ensure continuity and organisation within electrical switchboards. It is compatible with various terminal blocks such as ST 2.5 TG and PT 2.5 TWIN. Ideal for maintaining separation between connection points, it enhances the efficiency of serial terminal configurations.
Accessory Type Separator
Used With ST Series
Colour Grey
Dim (L x W x H) 76.6 x 2 x 45 mm
End plate model false
Factory colour Gun grey
Height 45mm
Inflammability class of insulation material according to UL94 V0
Length 76.6mm
Misc Attribute ATP-ST-TWIN
Partition model true
Snap in N/A
Thickness 2.2mm
Width 2mm

Reviews

Be the first to submit a review

Trustpilot