Phoenix Contact 3030488 D-ST 25-TWIN Cover fits ST/PT 2.5 models

MPN
3030488
EAN-13
2050000386176
Order Code
06-2507
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.524
50+ £0.459
100+ £0.389
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

The phoenix contact 3030488 D-ST 2,5-TWIN is a terminal block end cover that provides secure termination for electrical connections. It is compatible with ST 2.5 TG, PT 2.5 TWIN, and ST 2.5 MT, ensuring versatility across various terminal block configurations. Ideal for use in switchboards and serial terminal applications, it enhances continuity and safety in electrical systems.
Accessory Type Terminal cover
Used With ST Series
Colour Grey
Dim (L x W x H) 60.5 x 2.2 x 29 mm
End plate model true
Factory colour Grey
Height 29mm
Inflammability class of insulation material according to UL94 V0
Length 60.5mm
Misc Attribute 1 D-ST 2,5-TWIN
Misc Attribute 2 D-ST 2.5-TWIN
Partition model false
Snap in N/A
Thickness 2.2mm
Weight 0.00
Width 2.2mm

Reviews

Be the first to submit a review

Trustpilot