Phoenix Contact 3030459 End cover Grey 67.5x2.2x47.5 mm

MPN
3030459
EAN-13
4017918188016
Order Code
06-2506
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £29.41
10+ £27.30
100+ £26.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The end cover D-STTB 2,5 3030459, manufactured by Phoenix Contact, highlights durable continuity and secure terminal protection. It is part of the COMBICON PCB connection range, designed to fit seamlessly into 19-inch connection technology systems. Typical applications include use in serial and switchboard terminals for enhanced safety and efficiency.
Accessory Type Terminal cover
Used With ST Series
Colour Grey
Dim (L x W x H) 67.5 x 2.2 x 47.5 mm
End plate model true
Factory colour Grey
Height 47.5mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 67.5mm
Misc Attribute D-STTB 2,5
Partition model false
Snap in N/A
Thickness 2.2mm
Width 2.2mm

Reviews

Be the first to submit a review

Trustpilot